Ouneva Group VC05-0045 Distribution Block Screws Yellow-Green 1 Piece

Ouneva Group VC05-0045 Distribution Block Screws Yellow-Green 1 Piece

Order Code:

10-1478

Brand: Ouneva Group MPN: VC05-0045 EAN-13: 2050006493496

Discontinued


The Ouneva Group VC05-0045 Distribution block is a yellow-green, single-unit terminal designed for ensuring continuity and efficient electrical connections. It features durable screws suitable for use in serial and switchboard terminals. Typically, it is utilised in applications requiring secure and reliable distribution of electrical power within switchboards.
Type Distribution block
Colour Yellow-green
Connection Screws
Cross section (flexible) (min.) 1.50mm²
Cross section (inflexible) (min.) 1.50mm²
Current Rating 850A
Fitting type (details) Top hat DIN rail mounting
No. of Rows 1
Nominal Voltage 1000V
Temperature Range +80°C
Wire Gauge (mm²) 1.50mm²

You may also like


Trustpilot