OSRAM 605373 Vintage 1906 LED CLASSIC Globe Dim 4W 818 Smoke E27

OSRAM Brand: OSRAM
LED Lamps, Vintage Edition. Product features: LED lamps for mains voltage. Mercury-free lamps. Lifetime: Up to 15,000 h. Beam angle: Up to 360°. Product advantages: Very low energy consumption. Instant 100% light, no warm-up time. Easy replacement of standard bulbs. Lamps with innovative LED"""filament"" technology. Application areas: Applications in the household. General lighting. Outdoor use only in outdoor lights (at least IP65). ideal for decorative fixtures.
Description Image Product Buy Pricing (Ex VAT) Type Colour Colour rendering Colour consistency (SDCM) Colour Temperature Range Current Consumption Diameter Dim Durability rating Energy Consumption Energy efficiency rating Equivalent to power rating Height IP Rating EOL luminous flux retention Length Luminous Flux Ignition time Radiation Angle Rated luminous flux
OSRAM 4058075270046 Vintage 1906 LED CLASSIC Globe Dim 4W 818 Smoke E27 Bulb
OSRAM 4058075270046 Vintage 1906 LED CLASSIC Globe Dim 4W 818 Smoke E27 Bulb
Extended range
Order code: 41-0851
MPN: 4058075270046

Available to back orderBack order, lead time 3 weeks
1+ £25.77
Price per unit Ex VAT
Globe shape Grey 818 1800K E27 200.0mm (Ø x L) 200.0 mm x 287 mm 15000h 4 kWh/1000h G (A - G) 15W 287mm 110lm 340° 110lm
OSRAM 4058075269729 Vintage 1906 LED CLASSIC Globe Dim 4W 820 Gold E27 Bulb
OSRAM 4058075269729 Vintage 1906 LED CLASSIC Globe Dim 4W 820 Gold E27 Bulb
Order code: 41-0852
MPN: 4058075269729
1+ £25.97
Price per unit Ex VAT
Globe shape Gold 820 2000K E27 200.0mm (Ø x L) 200.0 mm x 283.0 mm 15000h 4 kWh/1000h G (A - G) 28W 283.0mm 300lm 340° 300lm
OSRAM 4058075270008 Vintage 1906 LED CLASSIC Globe Dim 4W 820 Gold E27 Bulb
OSRAM 4058075270008 Vintage 1906 LED CLASSIC Globe Dim 4W 820 Gold E27 Bulb
Standard range
Order code: 41-0853
MPN: 4058075270008

Despatched within 4 working days - 31 in stock
1+ £10.73
Price per unit Ex VAT
Globe shape Gold 820 2000K E27 124mm (Ø x L) 124 mm x 168 mm 15000h 4 kWh/1000h G (A - G) 28W 168mm 300lm 300° 250lm
OSRAM 4058075754737 Vintage 1906 LED CLASSIC Globe Dim 6.5W 824 Gold E27 Bulb
OSRAM 4058075754737 Vintage 1906 LED CLASSIC Globe Dim 6.5W 824 Gold E27 Bulb
Extended range
Order code: 41-0854
MPN: 4058075754737

Available to back orderBack order, lead time 14 days
1+ £33.10
Price per unit Ex VAT
Bulb shape Gold 822 2200 K 95mm (Ø x H) 95 mm x 95 mm 7 kWh/1000h E (A - G) 55W 95mm IP20 135mm 300°
OSRAM 4058075808997 Vintage 1906 LED CLASSIC Globe Dim 6.5W 824 Gold E27 Bulb
OSRAM 4058075808997 Vintage 1906 LED CLASSIC Globe Dim 6.5W 824 Gold E27 Bulb
Order code: 41-0855
MPN: 4058075808997
1+ £11.81
Price per unit Ex VAT
Globe shape Gold 824 6 2400 K 125mm (Ø x L) 125 mm x 173 mm 15000h 7 kWh/1000h E (A - G) 55W 70% 173mm 650lm 0.50s 320° 650lm

Trustpilot