OSRAM 4058075808997 Vintage 1906 LED CLASSIC Globe Dim 6.5W 824 Gold E27 Bulb

MPN
4058075808997
Brand
OSRAM
Order Code
41-0855
Country of Origin
China
View Full Product Range (5)

Discontinued


Dimmable LED lamps, Vintage Edition. Product features: LED lamps for mains voltage. Glass lamp. Lifetime: Up to 15,000 h. Beam angle: Up to 360°. Dimmable.Product benefits: Very low power consumption. Instant 100% light, no warm-up time. Easy replacement of standard bulbs. Lamps with innovative LED filament technology. Application areas: ideal for decorative fixtures. Applications in the household. General lighting. Outdoor use only in suitable outdoor lights.
Type Globe shape
Colour Gold
Dimmable Yes
Base E-27
Operating Voltage 230V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 824
Colour Rendering Index 80 Ra
Colour Temperature Range 2400 K
Diameter 125mm
Dim (Ø x L) 125 mm x 173 mm
Durability rating 15000h
Energy Consumption 7 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 55W
Ignition time 0.50s
Length 173mm
Luminous Flux 650lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.90
Product lifespan approx 15000h
Radiation Angle 320°
Rated luminous flux 650lm
Rating 6.5W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 725.00lm
Version clear
Weight 0.21kg

Trustpilot