OSRAM 4058075270008 Vintage 1906 LED CLASSIC Globe Dim 4W 820 Gold E27 Bulb

MPN
4058075270008
Brand
OSRAM
Order Code
41-0853
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

LED Lamps, Vintage Edition. Product features: LED lamps for mains voltage. Mercury-free lamps. Lifetime: Up to 15,000 h. Beam angle: Up to 360°. Product advantages: Very low energy consumption. Instant 100% light, no warm-up time. Easy replacement of standard bulbs. Lamps with innovative LED"""filament"" technology. Application areas: Applications in the household. General lighting. Outdoor use only in outdoor lights (at least IP65). ideal for decorative fixtures.
Type Globe shape
Colour Gold
Dimmable Yes
Base E-27
Operating Voltage 230V
Circuits 100000
Colour rendering 820
Colour Rendering Index 80 Ra
Colour Temperature Range 2000K
Current Consumption E27
Diameter 124mm
Dim (Ø x L) 124 mm x 168 mm
Durability rating 15000h
Energy Consumption 4 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 28W
Length 168mm
Luminous Flux 300lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 300°
Rated luminous flux 250lm
Rating 4W
Total luminous flux 300.00lm
Version clear
Weight 95g

Reviews

Be the first to submit a review

Trustpilot