OSRAM 4058075430990 LED STAR CLASSIC P 2.5W 827 Frosted E14 Bulb |
41-0473
|
|
Despatched within 4 working days - 78 in stock
|
2+ £2.37
Price per unit Ex VAT
|
Pear shape |
2700K |
E14 |
No |
|
827 |
2700 K |
80 Ra |
45mm |
(Ø x L) 45 mm x 85 mm |
|
3 kWh/1000h |
G (A - G) |
|
25W |
|
85mm |
250lm |
|
+40°C |
OSRAM 4058075431034 LED STAR CLASSIC P 4.9W 827 Frosted E27 Bulb |
41-0474
|
|
Despatched within 4 working days - 51 in stock
|
2+ £2.84
Price per unit Ex VAT
|
Pear shape |
2700K |
E-27 |
No |
|
827 |
2700 K |
80 Ra |
45mm |
(Ø x L) 45 mm x 77 mm |
|
5 kWh/1000h |
F (A - G) |
|
40W |
|
77mm |
470lm |
|
+40°C |
OSRAM 4058075430815 LED STAR CLASSIC P 4.9W 840 Frosted E14 Bulb |
41-0475
|
|
Despatched within 4 working days - 2 in stock
|
2+ £2.79
Price per unit Ex VAT
|
Pear shape |
4000K |
E14 |
No |
|
840 |
4000 K |
80 Ra |
45mm |
(Ø x L) 45 mm x 82 mm |
|
5 kWh/1000h |
F (A - G) |
|
40W |
|
82mm |
470lm |
|
+40°C |
OSRAM 4099854023088 LED STAR CLASSIC P 4.9W 840 Frosted E27 Bulb |
41-0476
|
|
Despatched within 4 working days - 15 in stock
|
1+ £3.47
Price per unit Ex VAT
|
Globe (mini) |
White |
E-27 |
|
P40 |
|
4000 K |
|
45mm |
(Ø x H) 45 mm x 45 mm |
15000h |
5.00 kWh/1000h |
F (A - G) |
90% |
40W |
45mm |
82mm |
|
IP20 |
|
OSRAM 4099854021961 LED STAR CLASSIC P 4.9W 865 Frosted E27 Bulb |
41-0477
|
|
Despatched within 4 working days - 24 in stock
|
1+ £3.43
Price per unit Ex VAT
|
Globe (mini) |
White |
E-27 |
|
P40 |
|
6500 K |
|
45mm |
(Ø x H) 45 mm x 45 mm |
15000h |
5.00 kWh/1000h |
F (A - G) |
90% |
40W |
45mm |
82mm |
|
IP20 |
|
OSRAM 4058075428522 LED STAR CLASSIC P 6.5W 827 Frosted E14 Bulb |
41-0478
|
|
Despatched within 4 working days - 14 in stock
|
2+ £3.29
Price per unit Ex VAT
|
Pear shape |
White |
E14 |
No |
|
827 |
2700 K |
80 Ra |
47mm |
(Ø x L) 47 mm x 90 mm |
|
7 kWh/1000h |
F (A - G) |
|
60W |
|
90mm |
806lm |
|
+40°C |
OSRAM 4099854021985 LED STAR CLASSIC P 6.5W 827 Frosted E27 Bulb |
41-0479
|
|
Despatched within 4 working days - 26 in stock
|
1+ £5.36
Price per unit Ex VAT
|
Globe (mini) |
White |
E-27 |
|
P60 |
|
2700 K |
|
47mm |
(Ø x H) 47 mm x 47 mm |
15000h |
8.00 kWh/1000h |
F (A - G) |
90% |
60W |
47mm |
90mm |
|
IP20 |
|
OSRAM 4099854023101 LED STAR CLASSIC P 6.5W 840 Frosted E14 Bulb |
41-0480
|
|
Despatched within 4 working days - 4 in stock
|
1+ £5.35
Price per unit Ex VAT
|
Globe (mini) |
White |
E14 |
|
P60 |
|
4000 K |
|
47mm |
(Ø x H) 47 mm x 47 mm |
15000h |
8.00 kWh/1000h |
F (A - G) |
90% |
60W |
47mm |
90mm |
|
IP20 |
|
OSRAM 4099854022005 LED STAR CLASSIC P 6.5W 840 Frosted E27 Bulb |
41-0481
|
|
Despatched within 4 working days - 22 in stock
|
1+ £5.35
Price per unit Ex VAT
|
Globe (mini) |
White |
E-27 |
|
P60 |
|
4000 K |
|
47mm |
(Ø x H) 47 mm x 47 mm |
15000h |
8.00 kWh/1000h |
F (A - G) |
90% |
60W |
47mm |
90mm |
|
IP20 |
|
OSRAM 4099854023125 LED STAR CLASSIC P 6.5W 865 Frosted E14 Bulb |
41-0482
|
|
Despatched within 4 working days - 15 in stock
|
1+ £6.43
Price per unit Ex VAT
|
Globe (mini) |
White |
E14 |
|
P60 |
|
6500 K |
|
47mm |
(Ø x H) 47 mm x 47 mm |
15000h |
8.00 kWh/1000h |
F (A - G) |
90% |
60W |
47mm |
90mm |
|
IP20 |
|
OSRAM 4099854022029 LED STAR CLASSIC P 6.5W 865 Frosted E27 Bulb |
41-0483
|
|
Despatched within 4 working days - 25 in stock
|
1+ £5.30
Price per unit Ex VAT
|
Globe (mini) |
White |
E-27 |
|
P60 |
|
6500 K |
|
47mm |
(Ø x H) 47 mm x 47 mm |
15000h |
8.00 kWh/1000h |
F (A - G) |
90% |
60W |
47mm |
90mm |
|
IP20 |
|