OSRAM 4058075430990 LED STAR CLASSIC P 2.5W 827 Frosted E14 Bulb

MPN
4058075430990
Brand
OSRAM
Order Code
41-0473
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.37
10+ £2.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

LED lamps, classic mini-ball shape. Product features: LED alternative to conventional lamps. Mercury-free lamps. Product advantages: Low energy consumption. Simple replacement of classic lamps thanks to compact design. Instant 100% light, no warm-up time. Application areas: Applications in the household. General lighting. For atmospheric lighting accents in living rooms and party rooms. Outdoor applications only in suitable lamps.
Type Pear shape
Colour 2700K
Dimmable No
Base E14
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 45mm
Dim (Ø x L) 45 mm x 85 mm
Energy Consumption 3 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 25W
Length 85mm
Luminous Flux 250lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Rating 3.3W
Version matte
Weight 18g

Reviews

Be the first to submit a review

Trustpilot