OSRAM 4099854023101 LED STAR CLASSIC P 6.5W 840 Frosted E14 Bulb

MPN
4099854023101
Brand
OSRAM
Order Code
41-0480
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

LED lamps, classical mini-ball shape
Type Globe (mini)
Colour White
Base E14
Operating Voltage 230V
Bulb shape P60
Circuits 100000
Colour Temperature Range 4000 K
Diameter 47mm
Dim (Ø x H) 47 mm x 47 mm
Durability rating 15000h
Energy Consumption 8.00 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 60W
Height 47mm
IP Rating IP20
Length 90mm
Material Plastic
Radiation Angle 200°
Rating 7W
Total luminous flux 806lm
Weight 19g
Width 47mm

Reviews

Be the first to submit a review

Trustpilot