OSRAM 4099854021961 LED STAR CLASSIC P 4.9W 865 Frosted E27 Bulb

MPN
4099854021961
Brand
OSRAM
Order Code
41-0477
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £3.43
10+ £3.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

LED lamps, classical mini-ball shape
Type Globe (mini)
Colour White
Base E-27
Operating Voltage 230V
Bulb shape P40
Circuits 100000
Colour Temperature Range 6500 K
Diameter 45mm
Dim (Ø x H) 45 mm x 45 mm
Durability rating 15000h
Energy Consumption 5.00 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 40W
Height 45mm
IP Rating IP20
Length 82mm
Material Plastic
Radiation Angle 200°
Rating 4.9W
Total luminous flux 470lm
Weight 15g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot