OSRAM 4058075435537 LED CLASSIC A GLOWdim 7W 822827 E27 Bulb

MPN
4058075435537
Brand
OSRAM
Order Code
41-0097
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.92
10+ £5.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

LED lamps with glow dim effect, classic piston shape. Product features: LED alternative to conventional lamps. Dimming changes the light colour from Warm White (2,700 K) to Extra Warm White (1,700 K). Good light quality; colour rendering index Ra: ? 80. Dimmable mercury-free lamps. Product advantages: Provides extra warm light when dimming down. Can be controlled directly via standard dimmer, no remote control required Clear light bulbs with innovative LED "filament" technology. Design, dimensions, luminous flux comparable to a light bulb or halogen lamp. Long life of up to 15,000 h. Low energy consumption. Lower heat generation (compared to the standard reference product). Instant 100% light, no warm up time. Ideal for decorative fittings. Hospitality. Historical buildings. Living spaces. Ship lighting Use in outdoor areas only in outdoor lamps (at least IP65).
Type Pear shape
Colour Transparent
Dimmable Yes
Base E-27
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Energy Consumption 7 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 60W
Length 114mm
Luminous Flux 806lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 320°
Rating 7W
Total luminous flux 806.00lm
Version clear
Weight 0.05kg

Reviews

Be the first to submit a review

Trustpilot