OSRAM 605298 LED CLASSIC A GLOWdim 4W 822…827 E27

OSRAM Brand: OSRAM
LED lamps with glow dim effect, classic piston shape. Product features: LED alternative to conventional lamps. Dimming changes the light colour from Warm White (2,700 K) to Extra Warm White (1,700 K). Good light quality; colour rendering index Ra: ? 80. Dimmable mercury-free lamps. Product advantages: Provides extra warm light when dimming down. Can be controlled directly via standard dimmer, no remote control required Clear light bulbs with innovative LED "filament" technology. Design, dimensions, luminous flux comparable to a light bulb or halogen lamp. Long life of up to 15,000 h. Low energy consumption. Lower heat generation (compared to the standard reference product). Instant 100% light, no warm up time. Ideal for decorative fittings. Hospitality. Historical buildings. Living spaces. Ship lighting Use in outdoor areas only in outdoor lamps (at least IP65).
Description Image Product Buy Pricing (Ex VAT) Energy Consumption Equivalent to power rating Luminous Flux Rating Total luminous flux Type Colour Dimmable Base Operating Voltage Circuits Colour rendering Colour Rendering Index Colour Temperature Range Energy efficiency rating Length Maximum Temperature Min. temperature Product lifespan approx Radiation Angle
OSRAM 4058075435568 LED CLASSIC A GLOWdim 4W 822827 E27 Bulb
OSRAM 4058075435568 LED CLASSIC A GLOWdim 4W 822827 E27 Bulb
Standard range
Order code: 41-0096
MPN: 4058075435568

Despatched within 4 working days - 21 in stock
1+ £5.06
10+ £4.72
50+ £4.62
Price per unit Ex VAT
4 kWh/1000h 40W 470lm 4W 470.00lm Pear shape Transparent Yes E-27 230V 100000 827 80 Ra 2700 K E (A - G) 114mm +40°C -20°C 15000h 320°
OSRAM 4058075435537 LED CLASSIC A GLOWdim 7W 822827 E27 Bulb
OSRAM 4058075435537 LED CLASSIC A GLOWdim 7W 822827 E27 Bulb
Standard range
Order code: 41-0097
MPN: 4058075435537

Despatched within 4 working days - 25 in stock
1+ £5.92
10+ £5.55
Price per unit Ex VAT
7 kWh/1000h 60W 806lm 7W 806.00lm Pear shape Transparent Yes E-27 230V 100000 827 80 Ra 2700 K E (A - G) 114mm +40°C -20°C 15000h 320°

Trustpilot