OSRAM 4058075432734 LED SLIM LINE R7S 12W 827 Clear R7s Bulb

MPN
4058075432734
Brand
Osram
Order Code
41-0424
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 104 in stock

Slim LED lamps with R7s- retrofit socket. Product features: LED alternative to conventional R7s lamps. Good light quality; colour rendering index Ra: ? 80; constant colour location. Product advantages: Especially compact dimensions. Lower heat generation (compared to the standard reference product). Long life of up to 15,000 h. Applications: General lighting at ambient temperatures of –20…+40 °C. For outdoor use only in suitable lamps.
Type Bulb shape
Colour Transparent
Dimmable No
Base R7s
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 20mm
Dim (Ø x L) 20 mm x 118 mm
Energy Consumption 12 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 100W
Length 118mm
Luminous Flux 1521lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 300°
Rating 12W
Total luminous flux 1521.00lm
Version clear
Weight 0.06kg

Reviews

Be the first to submit a review

Trustpilot