OSRAM 4058075432734 LED SLIM LINE R7S 12W 827 Clear R7s Bulb |
41-0424
|
|
Despatched within 4 working days - 49 in stock
|
1+ £11.36
Price per unit Ex VAT
|
Bulb shape |
Transparent |
230V |
827 |
|
2700 K |
20mm |
(Ø x L) 20 mm x 118 mm |
12 kWh/1000h |
E (A - G) |
100W |
|
1521lm |
|
|
118mm |
|
+40°C |
300° |
|
OSRAM 4058075840447 LED SLIM LINE R7S 4.5W 827 Glas R7s Bulb |
41-0425
|
|
Despatched within 4 working days - 58 in stock
|
1+ £7.18
Price per unit Ex VAT
|
Slim Line LED Bulb |
Multicolour |
220V, 240V |
827 |
6 |
2700 K |
16mm |
(Ø x H) 16 mm x 16 mm |
5.00 kWh/1000h |
F (A - G) |
40W |
0.93% |
|
16mm |
0.50s |
78mm |
IP20 |
40°C |
|
Glass |
OSRAM 4058075840461 LED SLIM LINE R7S 4.5W 840 Glas R7s Bulb |
41-0426
|
|
Despatched within 4 working days - 28 in stock
|
1+ £7.01
Price per unit Ex VAT
|
Slim Line LED Bulb |
Multicolour |
220V, 240V |
840 |
6 |
4000 K |
16mm |
(Ø x H) 16 mm x 16 mm |
5.00 kWh/1000h |
F (A - G) |
40W |
0.93% |
|
16mm |
0.50s |
78mm |
IP20 |
40°C |
|
Glass |
OSRAM 4058075432710 LED SLIM LINE R7S 7W 827 Clear R7s Bulb |
41-0427
|
|
Despatched within 4 working days - 60 in stock
|
1+ £7.54
| 1+ |
£7.54 |
| 10+ |
£7.04 |
| 50+ |
£6.99 |
Price per unit Ex VAT
|
Bulb shape |
Transparent |
230V |
827 |
|
2700 K |
20mm |
(Ø x L) 20 mm x 78 mm |
7 kWh/1000h |
E (A - G) |
60W |
|
806lm |
|
|
78mm |
|
+40°C |
300° |
|
OSRAM 4058075840485 LED SLIM LINE R7S 8W 827 Glas R7s Bulb |
41-0428
|
|
Despatched within 4 working days - 106 in stock
|
1+ £8.94
Price per unit Ex VAT
|
Slim Line LED Bulb |
Multicolour |
220V, 240V |
827 |
6 |
2700 K |
16mm |
(Ø x H) 16 mm x 16 mm |
8.00 kWh/1000h |
F (A - G) |
60W |
0.93% |
|
16mm |
0.50s |
118mm |
IP20 |
40°C |
|
Glass |
OSRAM 4058075840508 LED SLIM LINE R7S 8W 840 Glas R7s Bulb |
41-0429
|
|
Despatched within 4 working days - 27 in stock
|
1+ £10.32
Price per unit Ex VAT
|
Slim Line LED Bulb |
Multicolour |
220V, 240V |
840 |
6 |
4000 K |
16mm |
(Ø x H) 16 mm x 16 mm |
8.00 kWh/1000h |
F (A - G) |
60W |
0.93% |
|
16mm |
0.50s |
118mm |
IP20 |
40°C |
|
Glass |