Origin Storage OS-MA-BD Basic Dual Monitor Arm with VESA 75x75 and 100x100

MPN
OS-MA-BD
EAN-13
5059902121387
Order Code
70-0711
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £29.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Basic Dual Monitor Arm with VESA 75x75 and 100x100
  • Free-Tilting Design: makes easy forward or backward adjustment for better viewing and reduced glare
  • Freely Adjusting Height: for an optimal ergonomic position
  • Swivelling Arm(s): offer(s) maximum viewing flexibility (makes every seat the best seat)
  • Detachable VESA Plate Design: enables easy installation
  • Fine-Tuning Height Adjustment: enables precision alignment of multiple screens
  • Portrait and Landscape Orientation: matches different viewing needs
  • Two Mounting Options: both desk clamp and grommet are included
  • Cable Clip: routes cables to reduce clutter for a clean look and more organised place
Adjustable Height Yes
Rotation Yes°

Reviews

Be the first to submit a review

Trustpilot