ORBIS Zeitschalttechnik Proximity Sensors Motion detector 624685

The range of ORBIS motion detectors consists of wall-mounted sensors with adjustable parameters and infrared capabilities, designed for extensive detection coverage and suitable for outdoor use with an IP55 rating.
Description Image Product Buy Pricing (Ex VAT) Detection Angle Dim Height Length Misc Attribute Operating Temperature Mounting Type Switching capacity (energy saving bulbs) Switching capacity (LED) Switching capacity (light tubes) Time settings Width Type Factory colour IP Rating Max. Range Operating Voltage Switching Capacity Switching capacity (halogen bulbs) Switching capacity (light bulbs)
ORBIS OB132312 Wall Motion Detector IP55 240° Adjustable Parameters
ORBIS OB132312 Wall Motion Detector IP55 240° Adjustable Parameters
Standard range
Order code: 10-1347
MPN: OB132312

Despatched within 4 working days - 2 in stock
1+ £47.14
Price per unit Ex VAT
240° (L x W) 123.5 mm x 76.5 mm 123.5mm PROXIMAT -10°C to +40°C 1300 VA 500VA 1300VA 10 sec to 10 Min. 76.5mm Motion detector White IP55 12m 230V AC 2300W 2000W 2000W
ORBIS OB134112 Motion Detector White 200° Wall Mount IP55 12m Range
ORBIS OB134112 Motion Detector White 200° Wall Mount IP55 12m Range
Order code: 10-1348
MPN: OB134112
1+ £31.13
Price per unit Ex VAT
200° (L x W x H) 100 x 72 x 80 mm 80mm 100mm ISIMAT + -20°C to +40°C Wall 60VA 600VA 3 seconds up to 30 minutes. 72mm Motion detector White IP55 12m 230V AC 2300W 2000W 2000W
ORBIS OB134312 Motion Detector Wall Mounted 200° White IP55 Infrared
ORBIS OB134312 Motion Detector Wall Mounted 200° White IP55 Infrared
Standard range
Order code: 10-1349
MPN: OB134312

Despatched within 4 working days - 11 in stock
1+ £20.63
Price per unit Ex VAT
200° (L x W x H) 100 x 72 x 80 mm 80mm 100mm ISIMAT 140 -20°C to +40°C Wall 60VA 600VA 3 seconds up to 30 minutes. 72mm Motion detector White IP55 12m 230V AC 2300W 2000W 2000W

Trustpilot