ORBIS OB132312 Wall Motion Detector IP55 240° Adjustable Parameters

MPN
OB132312
EAN-13
8426709001421
Order Code
10-1347
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £47.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The ORBIS Zeitschalttechnik OB132312 is a surface-mount motion detector with a 240° detection range. It is designed for wall installation and features an IP55 rating, making it suitable for outdoor use. Ideal for security applications, the device reliably detects movement to control lighting systems.
Type Motion detector
Detection Angle 240°
Dim (L x W) 123.5 mm x 76.5 mm
Factory colour White
IP Rating IP55
Length 123.5mm
Max. Range 12m
Misc Attribute PROXIMAT
Operating Temperature -10°C to +40°C
Operating Voltage 230V AC
Switching Capacity 2300W
Switching capacity (energy saving bulbs) 1300 VA
Switching capacity (halogen bulbs) 2000W
Switching capacity (LED) 500VA
Switching capacity (light bulbs) 2000W
Switching capacity (light tubes) 1300VA
Time settings 10 sec to 10 Min.
Twilight settings 5 to 2000lx
Used at Indoors
Width 76.5mm

Reviews

Be the first to submit a review

Trustpilot