ORBIS OB134112 Motion Detector White 200° Wall Mount IP55 12m Range

MPN
OB134112
EAN-13
8426709106256
Order Code
10-1348
Country of Origin
China

Discontinued


The ORBIS Zeitschalttechnik OB134112 Motion Detector features a 200° detection range and robust IP55 rating. Manufactured by ORBIS Zeitschalttechnik, it is suitable for both indoor and outdoor use in various residential or commercial settings. This reliable motion detector ensures efficient energy management and enhanced security.
Type Motion detector
Detection Angle 200°
Dim (L x W x H) 100 x 72 x 80 mm
Factory colour White
Height 80mm
IP Rating IP55
Length 100mm
Max. Range 12m
Misc Attribute ISIMAT +
Mounting Type Wall
Operating Temperature -20°C to +40°C
Operating Voltage 230V AC
Switching Capacity 2300W
Switching capacity (halogen bulbs) 2000W
Switching capacity (LED) 60VA
Switching capacity (light bulbs) 2000W
Switching capacity (light tubes) 600VA
Time settings 3 seconds up to 30 minutes.
Twilight settings 5 to 2000lx
Used at Indoors
Width 72mm

Trustpilot