ORBIS OB134312 Motion Detector Wall Mounted 200° White IP55 Infrared

MPN
OB134312
EAN-13
8426709106386
Order Code
10-1349
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The ORBIS Zeitschalttechnik OB134312 is a wall motion detector with a 200° detection range and IP55 water resistance. It is ideal for both indoor and outdoor applications, providing reliable motion detection in various environments. This product is suitable for improving security and energy efficiency in residential or commercial settings.
Type Motion detector
Detection Angle 200°
Dim (L x W x H) 100 x 72 x 80 mm
Factory colour White
Height 80mm
IP Rating IP55
Length 100mm
Max. Range 12m
Misc Attribute ISIMAT 140
Mounting Type Wall
Operating Temperature -20°C to +40°C
Operating Voltage 230V AC
Switching Capacity 2300W
Switching capacity (halogen bulbs) 2000W
Switching capacity (LED) 60VA
Switching capacity (light bulbs) 2000W
Switching capacity (light tubes) 600VA
Time settings 3 seconds up to 30 minutes.
Twilight settings 5 to 2000lx
Used at Indoors
Width 72mm

Reviews

Be the first to submit a review

Trustpilot