ORBIS Zeitschalttechnik Level Sensors Twilight switch 624683

The group of parts by Orbis includes various types of twilight switches and time switch technology designed for wall or surface mounting applications, operating at 230V AC with varied IP ratings.
Description Image Product Buy Pricing (Ex VAT) Mounting (Ø) Activation threshold (max.) Contact Type Dimensions Height Length Min. temperature Misc Attribute Width Type Output Type Current Voltage Rating Activation threshold (min.) Maximum Temperature
ORBIS OB131712 VEGA Twilight Switch 230V LED Delayed Switch Wall Mount
ORBIS OB131712 VEGA Twilight Switch 230V LED Delayed Switch Wall Mount
Standard range
Order code: 10-1345
MPN: OB131712

Despatched within 4 working days - 5 in stock
1+ £37.82
Price per unit Ex VAT
Screw Hole 300lx 1 maker (L x W x H) 93 x 78 x 105.5 mm 105.5mm 93mm -30°C VEGA 78mm Twilight switch Not Applicable 10A 250V AC 5lx +50°C
ORBIS OB132200 ORBIFOT Twilight Switch IP65 Surface Mount 230V AC
ORBIS OB132200 ORBIFOT Twilight Switch IP65 Surface Mount 230V AC
Order code: 10-1346
MPN: OB132200
1+ £88.95
Price per unit Ex VAT
105mm 1000lx 1 change-over (Ø x H) 105 mm x 147 mm 147mm -10°C ORBIFOT Twilight switch Not Applicable 10A 250V AC 5lx +50°C

Trustpilot