ORBIS OB131712 VEGA Twilight Switch 230V LED Delayed Switch Wall Mount

MPN
OB131712
EAN-13
8426709100872
Order Code
10-1345
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £37.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The ORBIS Zeitschalttechnik OB131712 is a VEGA twilight switch featuring a light-dependent resistor for precise light sensing. It operates at 230 V AC and measures 93 x 78 x 105.5 mm. Ideal for automatic lighting control, it ensures efficient energy use in various outdoor applications.
Type Twilight switch
Output Type Not Applicable
Current 10A
Mounting Screw Hole
Voltage Rating 250V AC
Activation threshold (max.) 300lx
Activation threshold (min.) 5lx
Contact Type 1 maker
Dimensions (L x W x H) 93 x 78 x 105.5 mm
Height 105.5mm
Length 93mm
Maximum Temperature +50°C
Min. temperature -30°C
Misc Attribute VEGA
Width 78mm

Reviews

Be the first to submit a review

Trustpilot