Christmas Opening Hours and Delivery Dates here

ORBIS OB132200 ORBIFOT Twilight Switch IP65 Surface Mount 230V AC

Order Code:

10-1346

Brand: ORBIS Zeitschalttechnik MPN: OB132200 EAN-13: 8426709001414
Qty Unit Price (Ex VAT)
1+ £88.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 11/01/2026

The ORBIS Zeitschalttechnik OB132200 ORBIFOT is a twilight switch designed for automatic lighting control. It operates at 230 V AC with a single change-over contact, measuring 105 mm in diameter and 147 mm in height. Typical applications include street lighting, signage illumination, and other scenarios where light-dependent switching is needed.
Type Twilight switch
(Ø) 105mm
Activation threshold (max.) 1000lx
Activation threshold (min.) 5lx
Contact Type 1 change-over
Dimensions (Ø x H) 105 mm x 147 mm
Height 147mm
Max. temperature +50°C
Min. temperature -10°C
Misc Attribute ORBIFOT
Operating Voltage 230V AC
Switching current (max.) 10A
Switching voltage (max.) 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot