ORBIS OB230130 EBR-1 Fluid Level Gauge 230V AC 65x35x88mm 1piece

MPN
OB230130
EAN-13
8426709002169
Order Code
10-1359
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £52.07 £48.88
10+ £46.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The ORBIS Zeitschalttechnik EBR-1 is a fluid level gauge operating at 230 V AC, with dimensions of 65 x 35 x 88 mm. This device is manufactured for monitoring and detecting fluid levels in various containers and tanks. Typical applications include use as a fluid level sensor or float switch in industrial and domestic settings.
Type Fluid level gauge
Measurement Not Applicable
Contact Type 1 change-over
Dimensions (L x W x H) 65 x 35 x 88 mm
Height 88mm
IP Rating IP20
Length 65mm
Maximum Temperature +45°C
Min. temperature -10°C
Operating Voltage 230V AC
Switching current (max.) 6A
Switching voltage (max.) 250V AC
Width 35mm

Reviews

Be the first to submit a review

Trustpilot