Optima Batteries 8511870008882 Yellow Top AGM Battery 12V 75Ah Maintenance-Free

Image Representative of Range

Optima Batteries 8511870008882 Yellow Top AGM Battery 12V 75Ah Maintenance-Free

MPN
8511870008882
EAN-13
2050001588746
Order Code
12-5730
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £429.50 £365.07
10+ £350.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 18/12/2026

The Optima Batteries YTS5.5 is a VRLA, maintenance-free lead acid battery with a 12 V output and a capacity of 75 Ah. Designed in a cylindrical type, it measures 325 x 238 x 165 mm and features cone pin connectors, making it compact and efficient. Commonly used in automotive and marine applications, this AGM battery provides reliable power and long-lasting performance.
Capacity 75Ah
Chemistry AGM
Voltage 12V
Connector Cone pin
Depth 165mm
Dim (W x H x D) 325 x 238 x 165 mm
Height 238mm
Misc Attribute YTS5.5
Rechargeable Yes
Type VRLA
VDS certification No
Weight (Per Battery) 26.5kg
Width 325mm

Reviews

Be the first to submit a review

Trustpilot