OneOdio R-QB02-01 OpenRock S Ear-free Stereo Bluetooth Headset Black

MPN
R-QB02-01
Brand
OneOdio
EAN-13
6974028140977
Order Code
19-4054
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Black Cream
View Full Product Range (2)

Discontinued


OneOdio R-QB02-01 OpenRock S is an advanced ear-free stereo Bluetooth headset designed for users who require an unobtrusive and comfortable audio solution. The product utilises open-ear technology, allowing the user to remain aware of their surroundings, which is beneficial for outdoor activities and workplace environments where situational awareness is crucial. Featuring reliable Bluetooth connectivity, the OpenRock S offers seamless wireless integration with a variety of devices, making it suitable for applications in engineering fields where traditional headphones may obstruct communication or cause discomfort during prolonged use. Durable construction and ergonomic design ensure that the headset is robust enough to withstand daily usage while providing consistent audio performance. Its lightweight form factor is ideal for engineers who need an unobtrusive solution that does not interfere with protective headgear or safety equipment.
Type Open
Cable Length Wireless
Colour Black
Audio channels Stereo
Transfer Type Bluetooth® (1075101)
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Control Type Universal
Headband-Type On-ear
Headphones Model OpenRock S
Headset connection USB-C®
Power Supply USB (cable included)

Trustpilot