OneOdio A-BB01-21 OpenRock Pro T1 Ear-free headphones Bluetooth Beige

MPN
A-BB01-21
Brand
OneOdio
EAN-13
6974028140694
Order Code
19-4049
Country of Origin
China
View Full Product Range (3)

Discontinued


OneOdio A-BB01-21 OpenRock Pro T1 headphones are designed as ear-free Bluetooth devices, offering an alternative audio solution that allows ambient sound awareness—a crucial feature for applications requiring environmental interaction, such as cycling or running in urban settings. These headphones incorporate advanced wireless technology to ensure stable connectivity and integrate a durable, ergonomic design suitable for prolonged use without ear fatigue. Their construction allows for versatile applications in engineering environments where traditional headphones might hinder awareness of surrounding machinery or other operational acoustics.
Type Open
Cable Length Wireless
Colour Beige
Audio channels Stereo
Frequency Range 20-20.000Hz
Transfer Type Bluetooth® (1075101)
Bluetooth Version 5.2
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Control Type Universal
Headband-Type On-ear
Headphones Model OpenRock Pro T1
Headset connection USB-C®
Power Supply USB (cable included)
Wireless charging No

Trustpilot