OneOdio 12905 Over-ear headphones Bluetooth Blue Noise cancelling Mobile

MPN
12905
Brand
OneOdio
EAN-13
6974028141547
Order Code
19-4001
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £56.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

OneOdio 12905 over-ear headphones are expertly designed for comfort and high-fidelity sound isolation. These Bluetooth-enabled headphones deliver precise audio quality and are equipped with advanced active noise-cancelling technology, making them ideal for both personal and professional audio applications. The integrated design supports wireless connectivity, providing the flexibility needed in dynamic and mobile environments. Constructed with durable materials to withstand the demands of rigorous use, they are well-suited for tasks requiring focused listening in engineering settings, such as audio testing and analysis.
Type Over-the-ear
Cable Length Wireless
Colour Blue
Frequency Range 2400 MHz-2483.5MHz
Transfer Type Bluetooth® (1075101)
Bluetooth Version 5.4
Charging Method (Power Delivery) with USB Power Delivery
Control Type Universal
Functions Noise cancelling
Max. battery life 75h
Max. Range 10m
Radio frequency 20 Hz-40 kHz
Technology Li-ion

Reviews

Be the first to submit a review

Trustpilot