OneOdio 12903 Over-ear headphones Bluetooth Black Noise cancelling

MPN
12903
Brand
OneOdio
EAN-13
6974028141486
Order Code
19-3998
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £77.87 £68.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 04/12/2026

OneOdio 12903, 3393247, are over-ear Bluetooth headphones featuring advanced noise-cancelling capabilities. Designed with precision for optimal audio performance, this headset employs state-of-the-art noise-reduction technology, making it highly effective in environments with significant ambient sound interference. The headphones are engineered for a variety of professional applications, including audio engineering, sound mixing, and telecommunications, where accurate sound reproduction and minimal external noise intrusion are critical. These attributes, combined with wireless Bluetooth connectivity, render the OneOdio 12903 an invaluable tool for professionals demanding both mobility and high-quality audio fidelity.
Type Over-the-ear
Cable Length Wireless
Colour Black
Frequency Range 2400 MHz-2483.5MHz
Transfer Type Bluetooth® (1075101)
Bluetooth Version 5.4
Charging Method (Power Delivery) with USB Power Delivery
Control Type Universal
Functions Noise cancelling
Max. battery life 75h
Max. Range 10m
Radio frequency 20 Hz-40 kHz
Technology Li-ion

Reviews

Be the first to submit a review

Trustpilot