One For All WM6654 TV wall mount Swivelling tiltable 32"-90"

MPN
WM6654
Brand
One For All
EAN-13
8716184075766
Order Code
19-3992
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £124.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 19/12/2026

One For All WM6654 is a robust, versatile TV wall mount designed to accommodate television screens ranging from 32 to 90 inches. This mount enables smooth swivelling and tilting, providing optimal viewing angles for various seated positions. The WM6654's construction ensures secure and stable installation, suitable for residential or commercial spaces requiring flexible TV positioning. Engineering applications include custom home theatres, conference rooms, and public displays where dynamic orientation of the screen is often necessary. The design of this wall mount emphasises durability and ease of installation, aligning with standard VESA mount configurations.
Type Wall mount
Maximum screen size 90"
Max. load Capacity 40kg
Add-on displays 1
Colour Black, Light grey
Depth 3.8cm
Dimensions (W x H x D) 67.4 x 42.3 x 3.8 cm
Distance to wall (max.) 700mm
Distance to wall (min.) 35mm
For Screen Size 81,3 cm (32") - 228,6 cm (90")
Height 42.3cm
Holder Type Swivelling/tiltable
Pneumatic technology No
Rotation 180°
Tilt Range (bottom) 5°
Tilt Range (top) 1°
Weight 5.83kg
Width 67.4cm

Reviews

Be the first to submit a review

Trustpilot