One For All WM2421 TV wall mount 32"-65" tiltable black

MPN
WM 2421
Brand
One For All
EAN-13
8716184064258
Order Code
19-3964
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £10.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 19/12/2026

One For All WM 2421 is an expertly designed TV wall mount characterised by its tiltable functionality, making it suitable for TV screens ranging from 81.3 cm (32 inches) to 165.1 cm (65 inches). Engineered for stability and ease of use, the WM 2421 is an ideal choice for securely mounting flat-panel televisions on various wall surfaces, providing optimal viewing angles with its adjustable tilt feature. The robust construction of this TV wall mount includes solid brackets that ensure reliable performance in domestic and commercial settings, such as residential living rooms or conference facilities, where space optimisation and a clean, aesthetic presentation are crucial.
Type Wall mount
Maximum screen size 65"
Max. load Capacity 80kg
Colour Black
Depth 2.5cm
Dimensions (W x H x D) 47.9 x 20.6 x 2.5 cm
Distance to wall (max.) 25mm
Distance to wall (min.) 25mm
For Screen Size 81,3 cm (32") - 165,1 cm (65")
Height 20.6cm
Holder Type Tiltable
Pneumatic technology No
Tilt Range (top) 15°
Weight 1kg
Width 47.9cm

Reviews

Be the first to submit a review

Trustpilot