One For All WM2411 TV wall mount supports 32" to 65" rigid black metal

MPN
WM 2411
Brand
One For All
EAN-13
8716184064234
Order Code
19-3963
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £10.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

One For All WM 2411, produces a robust TV wall mount designed to securely hold flat-screen televisions ranging from 32 to 65 inches in size. Constructed from durable black metal, this TV screen holder provides a rigid and reliable mounting solution ideal for both residential and commercial environments. It is suitable for various settings where a secure and stable TV bracket is necessitated, such as in conference rooms, lecture halls, or home theatres. The WM 2411 offers engineers a straightforward installation with dependable structural integrity, ensuring the TV screen is firmly supported against the wall. Its practical design maintains the aesthetic integrity of the mounted area while facilitating optimal viewing angles.
Type Wall mount
Maximum screen size 65"
Max. load Capacity 100kg
Colour Black
Depth 2.5cm
Dimensions (W x H x D) 47.9 x 20.6 x 2.5 cm
Distance to wall (max.) 25mm
Distance to wall (min.) 25mm
For Screen Size 81,3 cm (32") - 165,1 cm (65")
Height 20.6cm
Holder Type Rigid
Pneumatic technology No
Rack size 483 mm (19")
Weight 0.16kg
Width 47.9cm

Reviews

Be the first to submit a review

Trustpilot