One For All WM2221 TV wall mount Tiltable Height-adjustable For 13" to 40" TVs

MPN
WM2221
Brand
One For All
EAN-13
8716184064173
Order Code
19-3988
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £9.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

One For All WM2221 is a TV wall mount designed for optimal compatibility with screens ranging from 13 to 40 inches. Engineered for versatility, this mount is both tiltable and height-adjustable, providing precise positioning to enhance viewing experience while adhering to standard VESA mounting patterns. The WM2221 is constructed to support a maximum weight limit specified by the manufacturer, ensuring a secure hold for lightweight and medium-sized televisions within the specified size range. Typically utilised in both residential and professional settings, this mount allows for efficient space management and enhanced ergonomic placement of television screens, making it suitable for living rooms, bedrooms, offices, and meeting areas where adaptable and stable TV installations are needed.
Type Wall mount
Max. load Capacity 50kg
Colour Black
Depth 3.4cm
Dimensions (W x H x D) 22 x 22 x 3.4 mm
Distance to wall (min.) 39mm
For Screen Size 33 cm (13") - 101,6 cm (40")
Height 22mm
Holder Type Height-adjustable
Pneumatic technology No
Supported monitors 1
Tilt Range (bottom) 10°
Tilt Range (top) 15°
Weight 0.649kg
Width 22mm

Reviews

Be the first to submit a review

Trustpilot