One For All WM 6812 TV wall mount 32"-110" Ultraslim No-Gap Rigid

MPN
WM 6812
Brand
One For All
EAN-13
8716184076435
Order Code
19-3985
Country of Origin
China

Discontinued


One For All WM 6812 TV wall mount is designed to support screens ranging from 32 inches to 110 inches, featuring an ultraslim profile that ensures no gap is present between the television and the wall. Engineered with precision, this rigid mount provides a secure and stable solution for wall mounting large televisions, making it suitable for both residential and commercial environments where optimal space utilisation and aesthetics are critical. The steel construction offers durability and reliability, accommodating various television models and ensuring a consistent and robust support system. This product is particularly relevant for use in home theatres, conference rooms, and retail displays, where seamless integration with interior design and minimal protrusion is of importance.
Type Wall mount
Add-on displays 1
Colour Black, Silver
Distance to wall (min.) 9.5mm
For Screen Size 81,3 cm (32") - 279,4 cm (110")
Holder Type Rigid
Max. load Capacity 75kg
Pneumatic technology No

Trustpilot