One For All WM 6611 Ultraslim FLAT TV wall mount 32" to 90" Rigid design

MPN
WM 6611
Brand
One For All
EAN-13
8716184066337
Order Code
19-3983
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £37.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

One For All WM 6611 is a meticulously engineered flat TV wall mount designed to securely hold TV screens ranging from 32 inches to 90 inches. The ultraslim construct of the WM 6611 establishes it as an ideal solution for applications where minimal wall clearance is desired, providing a sleek and unobtrusive display setup. Renowned for its robust and rigid design, the mount ensures maximum stability and durability, serving as a reliable support structure for various television models. Commonly employed in residential and commercial environments, this wall bracket facilitates optimal viewing angles while maintaining the integrity of the mounted television.
Type Wall mount
Maximum screen size 90"
Max. load Capacity 80kg
Add-on displays 1
Depth 13mm
Dimensions (W x H x D) 674 x 430 x 13 mm
Distance to wall (max.) 13mm
Distance to wall (min.) 13mm
For Screen Size 81,3 cm (32") - 228,6 cm (90")
Height 430mm
Holder Type Rigid
Pneumatic technology No
Weight 1.5kg
Width 674mm

Reviews

Be the first to submit a review

Trustpilot