One For All WM 6211 43" Slim FLAT TV wall mount for 13"-43" rigid displays

MPN
WM 6211
Brand
One For All
EAN-13
8716184066177
Order Code
19-3979
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £22.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

One For All WM 6211 is a 43" Slim FLAT TV wall mount designed for secure installation of rigid displays ranging from 13 inches (33 cm) to 43 inches (109.2 cm) in size. This product is constructed for static, fixed mounting solutions, providing a robust platform for holding display screens in a flat orientation against the wall. Engineered with durability in mind, this television wall bracket is optimal for both residential and commercial settings where minimal screen protrusion is desired, preserving a sleek and organised environment. Its design incorporates stable mounting components, ensuring reliable support for compatible screens, thereby preventing unnecessary movement or instability. This allows for precision installation in applications where maintaining the visual aesthetic of flat screen technology is paramount without compromising structural integrity.
Type Wall mount
Maximum screen size 43"
Max. load Capacity 40kg
Add-on displays 1
Colour Black
Depth 30mm
Dimensions (W x H x D) 235 x 248 x 30 mm
Distance to wall (max.) 13mm
Distance to wall (min.) 13mm
For Screen Size 33 cm (13") - 109,2 cm (43")
Height 248mm
Holder Type Rigid
Pneumatic technology No
Weight 0.85kg
Width 235mm

Reviews

Be the first to submit a review

Trustpilot