One For All WM 4251 TV wall mount 19"-43" Rotatable Tiltable Swivelling

MPN
WM 4251
Brand
One For All
EAN-13
8716184064432
Order Code
19-3972
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £9.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

One For All, WM 4251, is an advanced TV wall mount engineered for optimal stability and versatility, accommodating TV screen sizes from 19 inches to 43 inches. This TV wall bracket allows for precise adjustments with its rotatable, tiltable, and swivelling design, ensuring optimal viewing angles in varied environments. Constructed for secure mounting, it serves as a durable and reliable option for residential settings or professional environments where efficient space utilisation and flexible screen positioning are required. The WM 4251 aids in minimising clutter by securely affixing displays to walls, allowing for ergonomic viewing and efficient use of space.
Type Wall mount
Maximum screen size 43"
Max. load Capacity 30kg
Colour Black
Depth 62mm
Dimensions (W x H x D) 240 x 240 x 62 mm
Distance to wall (max.) 395mm
Distance to wall (min.) 49mm
For Screen Size 48,3 cm (19") - 109,2 cm (43")
Height 240mm
Pneumatic technology No
Rotation 180°
Swivel Range (left) 90°
Swivel Range (right) 90°
Tilt Range (bottom) 15°
Tilt Range (top) 15°
Weight 1.35kg
Width 240mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot