One For All WM 2451 WM 2451 TV wall mount 13"-65" Rotatable Tiltable Swivelling

MPN
WM 2451
Brand
One For All
EAN-13
8716184064296
Order Code
19-3966
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £23.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 19/12/2026

One For All WM 2451 is a versatile TV wall mount designed for securely holding flat-screen televisions ranging from 13 to 65 inches. The WM 2451 model is engineered to allow for rotation, tilting, and swivelling, offering optimal viewing angles and flexibility. Its robust construction ensures durability and stability, making it suitable for various residential and commercial settings where a reliable TV mounting solution is required. This bracket system is particularly advantageous in applications such as conference rooms, educational environments, and living spaces where space-saving and viewing convenience are critical. Its compatibility with a wide range of screen sizes and the ability to adapt to multiple orientations make it an essential component for modern audiovisual installations.
Type Wall mount
Maximum screen size 65"
Max. load Capacity 30kg
Colour Black
Depth 4.9cm
Dimensions (W x H x D) 24.9 x 24 x 4.9 cm
Distance to wall (max.) 393mm
Distance to wall (min.) 49mm
For Screen Size 33,0 cm (13") - 165,1 cm (65")
Height 24cm
Pneumatic technology No
Rack size 483 mm (19")
Rotation 180°
Swivel Range (left) 90°
Swivel Range (right) 90°
Tilt Range (bottom) 15°
Tilt Range (top) 15°
Weight 2.2kg
Width 24.9cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot