One For All WM 2151 TV wall mount silver retractable tiltable rotatable

MPN
WM 2151
Brand
One For All
EAN-13
8716184064135
Order Code
19-3962
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £21.27 £18.08
10+ £17.49
50+ £17.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 19/12/2026

One For All WM 2151, is a robust TV wall mount designed for both residential and professional settings where secure and versatile screen mounting is required. This silver retractable unit offers the capabilities to tilt and rotate, enhancing viewing flexibility and making it particularly suitable for rooms where space optimisation and varied viewing angles are essential. The WM 2151 caters to a range of screen sizes and weights, establishing itself as a reliable component in the installation of televisions in both home theatres and conference rooms. Its design ensures the TV is firmly held against the wall with the added benefit of being adjustable to achieve the desired ergonomic positioning.
Type Wall mount
Max. load Capacity 30kg
Colour Black
Depth 39cm
Dimensions (W x H x D) 13 x 22 x 39 cm
Distance to wall (max.) 393mm
Distance to wall (min.) 49mm
For Screen Size 33,0 cm (13") - 68,6 cm (27")
Height 22cm
Pneumatic technology No
Swivel Range (left) 90°
Swivel Range (right) 90°
Tilt Range (bottom) 15°
Weight 1.36kg
Width 13cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot