One For All DM4210 Monitor Desk Mount Black Dual Swivel Tilt Height-Adjustable

MPN
DM 4210
Brand
One For All
EAN-13
8716184077678
Order Code
19-3955
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £106.33 £90.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockBack-order availability date - 10/11/2026

One For All DM4210 is a robust dual swivel desk mount designed to accommodate two monitors with its solid black construction. Engineered for optimal flexibility and support, this mount features height adjustability and the ability to tilt, ensuring precise positioning for ergonomic comfort in professional settings. It is compatible with the VESA (Flat Display Mounting Interface) standards, making it suitable for a wide range of displays commonly used in offices or command centres, where the management of multiple screens is essential for productivity. The DM4210 integrates seamlessly with most desks, providing stability and a clutter-free workspace by consolidating monitors onto a single mounting solution. Its durable design and functionality make it an ideal choice for engineers and IT professionals seeking efficient monitor arrangements.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 10kg
Add-on displays 2
Colour Black
Depth 12mm
Dimensions (W x H x D) 101 x 52 x 12 mm
Distance to wall (max.) 564mm
Distance to wall (min.) 67mm
Height 52mm
Pneumatic technology No
Suitable For 33 cm (13") - 88,9 cm (35")
Tilt Range (top) 70°
Width 101mm

Reviews

Be the first to submit a review

Trustpilot