One For All DM 2220 Monitor desk mount 33 - 81 cm Black Height-adjustable

MPN
DM 2220
Brand
One For All
EAN-13
8716184077609
Order Code
19-3952
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £72.52 £61.64
10+ £60.31
50+ £60.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

One For All DM 2220 is a robust desk mount designed for monitors ranging from 33 to 81 centimetres in size, featuring a sleek black finish and a height-adjustable mechanism. This monitor holder is engineered to support VESA-compliant displays, also known as FDMI mounts, ensuring compatibility with a wide range of screen types within the specified dimensions. The smart dual design of the desk mount allows for flexible adjustment, making it ideal for engineering applications where precise screen alignment is critical, such as CAD modelling stations and control room setups. The mount's stability and ease of adjustment are crucial for maintaining ergonomic viewing angles, enhancing productivity and reducing strain in professional work environments.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 8kg
Add-on displays 2
Colour Black
Depth 145mm
Dimensions (W x H x D) 846 x 609 x 145 mm
Distance to wall (max.) 430mm
Distance to wall (min.) 51mm
Height 609mm
Pneumatic technology No
Suitable For 33 cm (13") - 81,3 cm (32")
Tilt Range (top) 90°
Width 846mm

Reviews

Be the first to submit a review

Trustpilot