One For All DM 2110 Monitor desk mount black 33-81 cm height-adjustable

MPN
DM 2110
Brand
One For All
EAN-13
8716184077500
Order Code
19-3949
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £48.35 £41.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

One For All DM 2110 is a versatile solution for mounting monitors with its height-adjustable desk mount design, suitable for screens ranging from 33 to 81 cm. This monitor desk mount, finished in black, provides compatibility with VESA standards, ensuring a secure fit for a variety of monitor sizes and types. Engineered for precision and durability, it features a robust mechanism that allows for effortless adjustment and consistent support, making it an ideal option for professional office environments where flexibility and ergonomics are essential. Its design also accommodates modern workspace aesthetics, while the adjustable height capability promotes optimal viewing angles and reduces strain during extended computer usage. This product is particularly beneficial in engineering, design, and IT sectors, where dual-computer setups and screen manoeuvrability are frequently required.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 8kg
Add-on displays 1
Colour Black
Depth 119mm
Dimensions (W x H x D) 127 x 610 x 119 mm
Distance to wall (max.) 500mm
Distance to wall (min.) 70mm
Height 610mm
Pneumatic technology No
Suitable For 33 cm (13") - 81,3 cm (32")
Tilt Range (top) 90°
Width 127mm

Reviews

Be the first to submit a review

Trustpilot