onanoff BP-TRAVEL-BLUE Travel On-ear headset Blue Foldable Volume limiter

MPN
BP-TRAVEL-BLUE
Brand
onanoff
EAN-13
0630282192812
Order Code
19-3941
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £20.96 £17.82
10+ £17.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

Onanoff BP-TRAVEL-BLUE is a travel on-ear headset designed for portability and safe audio consumption. This model features a foldable design that enhances its convenience for travellers, allowing it to be easily packed into bags or luggage without compromising durability. Equipped with a volume limiter, this headset is attentive to safe listening practices, especially pertinent in environments like aeroplanes or trains where prolonged use at high volumes can pose hearing risks. Typically employed in personal audio applications, this product suits situations where space efficiency and hearing safety are of paramount importance. With its functional design and safety features, this headset supports both casual and professional users in their everyday commutes and travels.
Type On ear
Cable Length 0mm
Colour Blue
Frequency Range 20-20.000Hz
Transfer Type Corded (1075100)
Weight 0.18kg
Control Type Universal
Headset connection 3.5 mm jack
Impedance 32Ω
Sound pressure 94dB
Wireless charging No

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot