ON Semiconductor SG3525ANG Voltage regulator DC/DC DIP 16 Positive Tube

MPN
SG3525ANG
EAN-13
2050009805470
Order Code
19-3938
Country of Origin
Indonesia
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

ON Semiconductor SG3525ANG is a versatile and reliable voltage regulator IC designed for efficient power management in various electronic systems. This fixed voltage regulator comes in a DIP-16 package, making it suitable for through-hole mounting applications that require a robust solution for stabilising and controlling output voltage levels. As a DC/DC regulator, it is often employed in applications such as switch-mode power supplies, battery chargers, and motor control circuits, where reliable voltage regulation and efficient energy conversion are critical. The SG3525ANG offers engineers a product option for integrating enhanced voltage regulation capabilities into their designs, ensuring stable and precise power delivery for sensitive electronic components.
Type Voltage regulator - DC/DC voltage regulator
Package Style DIP 16
Operating Temperature +70°C
Maximum Input Volage 8V
Mounting Type Through-hole
No. of outputs 1
Output Configuration Positive
Switching frequency (max.) 400kHz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot