ON Semiconductor MC79L05ACDR2G Voltage regulator Negative Adjustable 0.10A SOI

Order Code:

19-3900

Brand: On Semiconductor MPN: MC79L05ACDR2G EAN-13: 2050009805463
Qty Unit Price (Ex VAT)
20+ £0.209
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
23 in stock, despatched in 4 working days

ON Semiconductor's MC79L05ACDR2G is a fixed voltage regulator specifically designed for stabilising negative output voltages. This compact voltage stabiliser IC is capable of delivering a steady -5 volts output with a maximum current of 0.10 amperes, making it suitable for applications that require reliable voltage regulation. With its SOI (Silicon On Insulator) packaging, this regulator offers enhanced performance in terms of thermal stability and electrical isolation. The MC79L05ACDR2G is typically employed in low-current power supply designs, instrumentation circuits, and other electronics requiring consistent negative voltage regulation. Its robust design ensures stability across a variety of operating conditions, rendering it an essential component in many engineering projects.
Type Voltage regulator - DC/DC voltage regulator
Enclosure SOIC 8
Input voltage (max.) -30V
Mounting Type Surface-mount
No. of outputs 1
Operating temperature (max.) +125°C
Output Configuration Negative
Output Type Adjustable
Output voltage (max.) -5V
Power Output 0.10A
Product Type Voltage regulator - DC/DC voltage regulator

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot