ON Semiconductor MC7805CDTRKG Voltage regulator DC/DC DPAK-3 Positive 1 A Tape

MPN
MC7805CDTRKG
EAN-13
2050009805401
Order Code
19-3897
Country of Origin
Malaysia
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.249
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 190 in stock

ON Semiconductor MC7805CDTRKG is a robust, fixed voltage regulator designed for delivering a stable output voltage in a variety of electronic applications. As a DC/DC voltage stabiliser IC housed in a DPAK-3 package, it provides a steady 5V output with a current capacity of up to 1 ampere, making it well-suited for powering sensitive components in embedded systems, communications equipment, and consumer electronics. Its ability to consistently regulate voltage helps prevent performance issues due to voltage fluctuations, enhancing the reliability of circuits. The MC7805CDTRKG is often utilised in environments where maintaining a precise voltage is crucial, such as in automotive electronics and industrial control systems.
Type Voltage regulator - DC/DC voltage regulator
Package Style DPAK-3
Operating Temperature +125°C
Output Voltage Adjustable
Output Current 1A
Maximum Input Volage 35V
Mounting Type Surface-mount
No. of outputs 1
Output Configuration Positive

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot