ON Semiconductor MC34072DR2G DC voltage regulator SOIC 8 Positive

Order Code:

19-3896

Brand: On Semiconductor MPN: MC34072DR2G EAN-13: 2050009805395
Qty Unit Price (Ex VAT)
1+ £0.432
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 4 working days

ON Semiconductor MC34072DR2G is a sophisticated DC voltage regulator offered in an SOIC-8 package. This fixed voltage regulator is designed to provide stable output voltage, functioning effectively as a voltage stabiliser integrated circuit. It is particularly noted for its ability to mitigate voltage fluctuations, making it an essential component in a wide array of engineering applications such as power supply modules, automotive circuits, and industrial control systems. The MC34072DR2G caters to the demand for reliability in maintaining consistent voltage levels, serving as a crucial element in the development of efficient power distribution networks. As a product addition, it underscores ON Semiconductors commitment to advancing voltage regulation technology.
Type Voltage regulator - DC/DC voltage regulator
Enclosure SOIC 8
Input voltage (max.) 44V
Input Voltage (min.) 3V
Mounting Type Surface-mount
No. of outputs 2
Operating temperature (max.) +70°C
Output Configuration Positive
Product Type Voltage regulator - DC/DC voltage regulator

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot