ON Semiconductor LP2951CDR2G Voltage regulator 0.10 A SOIC 8 Positive Adjustable

Order Code:

19-3881

Brand: On Semiconductor MPN: LP2951CDR2G EAN-13: 2050009805319
Qty Unit Price (Ex VAT)
10+ £0.425
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
8 in stock, despatched in 4 working days

ON Semiconductor LP2951CDR2G is a voltage regulator designed to offer precise voltage control for demanding electronic applications. The device operates as a positive adjustable voltage regulator, capable of delivering an output current of up to 0.10 A with a typical dropout voltage of 0.1 V at light loads, making it suitable for battery-powered circuits and portable devices. Housed in a compact SOIC-8 package, the LP2951CDR2G includes features such as low quiescent current, precise voltage reference, and thermal overload protection. This makes it a reliable choice for use in automotive systems, industrial equipment, and telecommunications devices where stable and regulated power supply is critical.
Type Voltage regulator - DC/DC voltage regulator
Enclosure SOIC 8
Input voltage (max.) 30V
Mounting Type Surface-mount
No. of outputs 1
Operating temperature (max.) +125°C
Operating temperature (min.) -40°C
Output Configuration Positive
Output voltage (min.) 5V
Power Output 0.10A
Product Type Voltage regulator - DC/DC voltage regulator

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot