ON Semiconductor LP2950CZ-5.0RAG Voltage regulator TO-92 Positive Adjustable 0

Order Code:

19-3880

Brand: On Semiconductor MPN: LP2950CZ-5.0RAG EAN-13: 2050009805555
Qty Unit Price (Ex VAT)
10+ £0.695
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
40 in stock, despatched in 4 working days

ON Semiconductor's LP2950CZ-5.0RAG is a fixed voltage regulator designed to provide precise voltage regulation with a guaranteed accuracy of ±0.5%. Housed in a compact TO-92 package, this voltage stabiliser IC is suitable for applications requiring a steady 5.0 V output from various DC input voltages, making it ideal for battery-powered devices and low-power circuit designs. Known for its low dropout voltage, the LP2950CZ-5.0RAG ensures efficient operation and extended battery life, making it particularly useful in portable equipment, consumer electronics, and instrumentation applications. Its robust design allows it to function reliably in environments with varying temperature conditions, providing engineers with a dependable solution for voltage regulation needs.
Type Voltage regulator - DC/DC voltage regulator
Enclosure TO 92
Input voltage (max.) 30V
Mounting Type Through-hole
No. of outputs 1
Operating temperature (max.) +125°C
Operating temperature (min.) -40°C
Output Configuration Positive
Output Type Adjustable
Output voltage (max.) 5V
Power Output 0.10A
Product Type Voltage regulator - DC/DC voltage regulator

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot