ON Semiconductor LM385D-2.5G voltage reference SO-8 tube 2.5V output

MPN
LM385D-2.5G
EAN-13
2050009805272
Order Code
19-3878
Country of Origin
Mexico
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.571
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

ON Semiconductor LM385D-2.5G is a precision voltage reference integrated circuit supplied in an SO-8 tube package, offering a stable 2.5V output. This fixed voltage regulator is engineered to provide an accurate voltage source, making it an essential component in environments where stability and precision are critical. With its ability to deliver consistent performance over a range of temperatures and operating conditions, it is ideally suited for use in instrumentation, data acquisition systems, and as a reference in analogue-to-digital converters. The LM385D-2.5G benefits applications requiring a reliable and cost-effective solution for maintaining voltage accuracy and stability.
Type Voltage reference
Package Style SO 8
Operating Temperature +70°C
Output Voltage 2.5V
Mounting Type Surface-mount

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot