ON Semiconductor LM2594DADJR2G Voltage reference Adjustable 0.50 A SO-8 Tape

MPN
LM2594DADJR2G
EAN-13
2050009805227
Order Code
19-3874
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

ON Semiconductor LM2594DADJR2G, is a versatile voltage regulator designed for efficient power conversion. This adjustable voltage regulator features a current output capability of 0.50 A, making it suitable for a variety of applications that require stable voltage outputs. Packaged in an SO-8 configuration and distributed in tape, this device is ideal for compact circuitry and automated assembly processes. Engineers can utilise the LM2594DADJR2G in contexts such as step-down (buck) converters, power supplies for industrial equipment, and other environments requiring precise voltage regulation and energy efficiency. Its reliable performance and adaptability make it an essential component in advanced electronic designs.
Type Voltage reference
Package Style SO 8
Operating Temperature +125°C
Output Voltage Adjustable
Output Current 0.50A
Maximum Input Volage 4.5V
Mounting Type Surface-mount
No. of outputs 1
Operating temperature (min.) -40°C
Output Configuration Positive
Switching frequency (max.) 150kHz
Topology Buck

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot