ON Semiconductor LM2576T-005G Adjustable voltage reference TO 220 3 A Tube

MPN
LM2576T-005G
EAN-13
2050009805203
Order Code
19-3872
Country of Origin
Malaysia
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

ON Semiconductor LM2576T-005G is a versatile, fixed voltage regulator designed to deliver a stable output with a current capacity of up to 3 A. Encased in a TO-220 package, this DC-DC voltage regulator offers engineers a reliable solution for maintaining consistent voltage levels in various electronic applications, including power supply circuits and microcontroller systems. Its robust design ensures efficiency and sustainability in converting fluctuating input voltages into a steady 5 V output, making it an essential component in both consumer electronics and industrial equipment. The LM2576T-005G's stability and performance characteristics contribute to enhanced reliability across a broad range of electrical devices and systems.
Type Voltage reference
Package Style TO 220 5
Operating Temperature +125°C
Output Voltage Adjustable
Output Current 3A
Maximum Input Volage 4.75V
Mounting Type Through-hole
No. of outputs 1
Operating temperature (min.) -40°C
Output Configuration Positive
Switching frequency (max.) 52kHz
Topology Buck

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot