ON Semiconductor LM2574N-ADJG Adjustable Voltage Regulator DIP 8 0.50 A Tube

MPN
LM2574N-ADJG
EAN-13
2050009805173
Order Code
19-3870
Country of Origin
USA
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

ON Semiconductor's LM2574N-ADJG is an adjustable voltage regulator housed in a DIP-8 package, designed to deliver a continuous output current of 0.50 A. The device offers a versatile solution for DC-DC voltage regulation, featuring an adjustable output voltage capability that makes it highly adaptable for different voltage stabilisation needs in electronic circuits. Suitable for applications such as microcontroller power supplies, battery chargers, and distributed power systems, the regulator efficiently manages power with its inherent stability and reliability. This component is integral in scenarios requiring precise voltage control where a fixed voltage regulator might not suffice, ensuring consistent performance across a variety of electrical environments.
Type Voltage reference
Package Style DIP 8
Operating Temperature +125°C
Output Voltage Adjustable
Output Current 0.50A
Maximum Input Volage 4.75V
Mounting Type Through-hole
No. of outputs 1
Operating temperature (min.) -40°C
Output Configuration Positive
Switching frequency (max.) 52kHz
Topology Buck

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot